Part Details for M39003/01-2517H by Vishay Intertechnologies
Overview of M39003/01-2517H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2517H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6614
|
Newark | 176D157X9015S2Bph |Vishay M39003/01-2517H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $24.4300 | Buy Now |
DISTI #
M39003/01-2517H
|
Avnet Americas | 176D157X9015S2BPH - Bulk (Alt: M39003/01-2517H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1666 / $12.9330 | Buy Now |
Part Details for M39003/01-2517H
M39003/01-2517H CAD Models
M39003/01-2517H Part Data Attributes
|
M39003/01-2517H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2517H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2517H
This table gives cross-reference parts and alternative options found for M39003/01-2517H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2517H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110D157K015AT | KEMET Corporation | $21.0332 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39003/01-2517H vs T110D157K015AT |
T215D157K015PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2517H vs T215D157K015PS4251 |
550D157X9015S2B | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | M39003/01-2517H vs 550D157X9015S2B |
T212D157K015RS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | M39003/01-2517H vs T212D157K015RS7293 |
T110D157K015DT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 150uF, | M39003/01-2517H vs T110D157K015DT7442 |
CSR132757 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | M39003/01-2517H vs CSR132757 |
M39003/012517H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2517H vs M39003/012517H |
M39003/012277D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2517H vs M39003/012277D |
T110D157K015ATC-7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 150uF, | M39003/01-2517H vs T110D157K015ATC-7442 |
M39003/09-2031F/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | M39003/01-2517H vs M39003/09-2031F/TR |