Part Details for M39003/01-2504H by Vishay Sprague
Overview of M39003/01-2504H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2504H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2504H-ND
|
DigiKey | CAP TANT 180UF 10% 10V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1425 | Buy Now |
Part Details for M39003/01-2504H
M39003/01-2504H CAD Models
M39003/01-2504H Part Data Attributes
|
M39003/01-2504H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2504H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2504H
This table gives cross-reference parts and alternative options found for M39003/01-2504H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2504H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D187K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2504H vs T262D187K010GS4252 |
M39003/018041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2504H vs M39003/018041 |
M39003/09-0119F/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, | Vishay Intertechnologies | M39003/01-2504H vs M39003/09-0119F/RR |
M39003/012264F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2504H vs M39003/012264F |
T262D187K010PS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/01-2504H vs T262D187K010PS7442 |
T262D187K010AS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2504H vs T262D187K010AS7443 |
T110D187K010CS7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/01-2504H vs T110D187K010CS7293 |
T110D187K010CT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/01-2504H vs T110D187K010CT7442 |
T212D187K010DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/01-2504H vs T212D187K010DS7293 |
M39003/09-3019/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, | Vishay Intertechnologies | M39003/01-2504H vs M39003/09-3019/TR |