Part Details for M39003/01-2499 by KEMET Corporation
Overview of M39003/01-2499 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2499-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK2499-Z-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25Z, /Bag | |
2SK2499-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25, /Bag |
Price & Stock for M39003/01-2499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2499
|
Avnet Americas | Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-2499) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0674 / $10.6089 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 83 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 836 |
|
$1.4700 / $3.9200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 76 |
|
$1.9600 / $3.9200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 66 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 66 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 32 |
|
$1.9600 / $2.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 10V, 10±% | 18 |
|
$1.8555 / $2.9688 | Buy Now |
DISTI #
M39003/01-2499
|
TTI | Tantalum Capacitors - Solid Leaded 39UF 10V 10% B P-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1 In Stock |
|
$7.2200 / $8.2000 | Buy Now |
Part Details for M39003/01-2499
M39003/01-2499 CAD Models
M39003/01-2499 Part Data Attributes
|
M39003/01-2499
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2499
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2499
This table gives cross-reference parts and alternative options found for M39003/01-2499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7032 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2499 vs M39003/01-7032 |
M39003/01-4032H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | Vishay Intertechnologies | M39003/01-2499 vs M39003/01-4032H |
T110B396K010CS7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2499 vs T110B396K010CS7293 |
T215B396K010GS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2499 vs T215B396K010GS4250 |
M39003/012979B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2499 vs M39003/012979B |
M39003/01-6032H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2499 vs M39003/01-6032H |
M39003/01-2499 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2499 vs M39003/01-2499 |
T212B396K010MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2499 vs T212B396K010MS7443 |
M39003/012499F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2499 vs M39003/012499F |
T215B396K010GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2499 vs T215B396K010GS7443 |