-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2494A | Analog Devices | LTM8063 Demo Board - 40V, 2A S | |
LTC2494IUHF#PBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA & | |
LTC2494CUHF#TRPBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA & |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2078-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V AXIAL Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4135 | Buy Now |
DISTI #
T212A475K010PS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 10 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T212A475K010PS) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7829 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 552 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 1237 |
|
$1.3200 / $3.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 540 |
|
$1.2246 / $2.9688 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 441 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 401 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 188 |
|
$2.0350 / $3.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 80 |
|
$2.0200 / $3.0300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 10V, 10±% | 33 |
|
$8.0233 / $13.0107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39003/01-2494
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2494
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39003/01-2494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2974 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2494 vs M39003/01-2974 |
M39003/01-2734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2494 vs M39003/01-2734 |
M39003/01-2494 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2494 vs M39003/01-2494 |
T110A475K010AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | M39003/01-2494 vs T110A475K010AT7200 |
M39003/01-2254 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2494 vs M39003/01-2254 |
M39003/01-2494H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2494 vs M39003/01-2494H |
150D475X9010A2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2494 vs 150D475X9010A2BE3 |
M39003/01-2974 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2494 vs M39003/01-2974 |
M39003/01-2254H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2494 vs M39003/01-2254H |
T212A475K010DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2494 vs T212A475K010DS |