Part Details for M39003/01-2471 by KEMET Corporation
Overview of M39003/01-2471 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4012-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | |
PFL2512-471MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
PFL2512-471MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f |
Price & Stock for M39003/01-2471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2471
|
Avnet Americas | Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial (1%FR) Bulk - Bulk (Alt: M39003/01-2471) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0882 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$9.3750 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 100V, 10±% | 16 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 100V, 10±% | 16 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 100V, 10±% | 15 |
|
$17.2050 / $20.9250 | Buy Now |
DISTI #
M39003/01-2471
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 100V 10% B M-FR Min Qty: 18 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$37.3900 / $43.1600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$2.8700 / $4.0000 | Buy Now |
Part Details for M39003/01-2471
M39003/01-2471 CAD Models
M39003/01-2471 Part Data Attributes
|
M39003/01-2471
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2471
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2471
This table gives cross-reference parts and alternative options found for M39003/01-2471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2471/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | Vishay Intertechnologies | M39003/01-2471 vs M39003/01-2471/PR |
M39003/01-7385 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2471 vs M39003/01-7385 |
M39003/01-6385/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | Vishay Intertechnologies | M39003/01-2471 vs M39003/01-6385/PR |
M39003/01-8385 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2471 vs M39003/01-8385 |
M39003/01-6385 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2471 vs M39003/01-6385 |
150D225X9100B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2471 vs 150D225X9100B2BE3 |
M39003/01-2951 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2471 vs M39003/01-2951 |
150D225X9100B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2471 vs 150D225X9100B2TE3 |
T212B225K100RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2471 vs T212B225K100RS |
M39003/01-3191 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2471 vs M39003/01-3191 |