Part Details for M39003/01-2447 by Vishay Sprague
Overview of M39003/01-2447 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 | |
EPL6024-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2524 |
Price & Stock for M39003/01-2447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2447-ND
|
DigiKey | CAP TANT 0.1UF 10% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6899 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14241 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 100V, 10% +TOL, 10% -TOL, 0.1UF, THROUGH HOLE MOUNT | 11392 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 100V, 10% +TOL, 10% -TOL, 0.1UF, THROUGH HOLE MOUNT | 11392 |
|
$4.2000 / $12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for M39003/01-2447
M39003/01-2447 CAD Models
M39003/01-2447 Part Data Attributes
|
M39003/01-2447
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2447
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2447
This table gives cross-reference parts and alternative options found for M39003/01-2447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110A104K100BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.1uF, | M39003/01-2447 vs T110A104K100BS7293 |
T212A104K100DS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2447 vs T212A104K100DS4250 |
M39003/014345H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2447 vs M39003/014345H |
M39003/01-2447H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2447 vs M39003/01-2447H |
T110A104K100AT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.1uF, | M39003/01-2447 vs T110A104K100AT7200 |
T212A104K100RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.1uF, | M39003/01-2447 vs T212A104K100RS7443 |
T110A104K100PT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.1uF, | M39003/01-2447 vs T110A104K100PT7293 |
M39003/01-2687H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2447 vs M39003/01-2687H |
T212A104K100SS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.1uF, | M39003/01-2447 vs T212A104K100SS7293 |
M39003/014345B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2447 vs M39003/014345B |