Part Details for M39003/01-2419 by KEMET Corporation
Overview of M39003/01-2419 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22419WFU8Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, Wiper Only, MSOP, /Reel | |
ISL22419WFU8Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™); Low Noise, Low Power, SPI® Bus, 128 Taps, Wiper Only, MSOP, /Tube |
Price & Stock for M39003/01-2419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2419
|
Avnet Americas | Cap Tant Solid 10uF 75V 20% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/01-2419) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$21.6422 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3777 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 75V, 20±% | 3021 |
|
$8.4000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 75V, 20±% | 3012 |
|
$8.4000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 75V, 20±% | 1 |
|
$11.8860 / $14.2632 | Buy Now |
DISTI #
M39003/01-2419
|
TTI | Tantalum Capacitors - Solid Leaded 10UF 75V 20% C M-FR Min Qty: 26 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$28.2700 | Buy Now |
Part Details for M39003/01-2419
M39003/01-2419 CAD Models
M39003/01-2419 Part Data Attributes
|
M39003/01-2419
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2419
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2419
This table gives cross-reference parts and alternative options found for M39003/01-2419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C106M075GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2419 vs T212C106M075GS4252 |
M39003/012899A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2419 vs M39003/012899A |
T110C106M075CS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2419 vs T110C106M075CS7293 |
T215C106M075DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2419 vs T215C106M075DS4251 |
T215C106M075SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2419 vs T215C106M075SS4250 |
T110C106M075PS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2419 vs T110C106M075PS7200 |
T212C106M075SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2419 vs T212C106M075SS4252 |
T212C106M075CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2419 vs T212C106M075CS7443 |
T212C106M075RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2419 vs T212C106M075RS7442 |
150D106X0075R2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-2419 vs 150D106X0075R2TE3 |