Datasheets
M39003/01-2412 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED

Part Details for M39003/01-2412 by Vishay Intertechnologies

Overview of M39003/01-2412 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2412CGN#PBF Analog Devices 2-Ch Diff In 24-B No Lat DS AD
DC2412A-B Analog Devices LTC2335-16 Demo Board - Octal,
LTC2412IGN#TRPBF Analog Devices 2-Ch Diff In 24-B No Lat DS AD

Price & Stock for M39003/01-2412

Part # Distributor Description Stock Price Buy
DISTI # 46C0138
Newark Cap,4.7Uf,75Vdc,10-% Tol,10+% Tol |Vishay M39003/01-2412 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $28.5900
  • 400 $27.1600
  • 800 $26.3500
  • 1,600 $25.5300
  • 2,400 $24.3000
$24.3000 / $28.5900 Buy Now
DISTI # M39003/01-2412/HSD
Avnet Americas 176D475X9075R2BMZ - Custom Tape W/Leader (Alt: M39003/01-2412/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader 0
  • 20 $31.7275
  • 40 $30.7100
  • 80 $29.6925
  • 120 $28.6750
  • 160 $27.5650
  • 200 $26.2700
  • 2,000 $24.9750
$24.9750 / $31.7275 Buy Now
DISTI # M39003/01-2412
Avnet Americas 176D475X9075R2BMZ - Bulk (Alt: M39003/01-2412) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 20 $31.3845
  • 30 $30.3780
  • 50 $29.3715
  • 100 $28.3650
  • 200 $27.2670
  • 1,000 $25.9860
  • 2,000 $24.7050
$24.7050 / $31.3845 Buy Now
DISTI # M39003/01-2412
TTI Tantalum Capacitors - Solid Leaded 4.7UF 75V 10% C M-FR Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 14
In Stock
  • 1 $29.7000
  • 10 $28.2700
  • 25 $27.7100
$27.7100 / $29.7000 Buy Now

Part Details for M39003/01-2412

M39003/01-2412 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/01-2412 Part Data Attributes

M39003/01-2412 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/01-2412 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Capacitance 4.7 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.003 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for M39003/01-2412

This table gives cross-reference parts and alternative options found for M39003/01-2412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
150D475X9075R2BE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2412 vs 150D475X9075R2BE3
T110C475K075AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2412 vs T110C475K075AS
M39003/01-6287 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2412 vs M39003/01-6287
M39003/01-3132 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2412 vs M39003/01-3132
M39003/01-2892 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2412 vs M39003/01-2892
M39003/01-7287 CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation M39003/01-2412 vs M39003/01-7287
M39003/01-2412 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2412 vs M39003/01-2412
M39003/01-3132H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2412 vs M39003/01-3132H
M39003/01-2892 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2412 vs M39003/01-2892
M39003/01-7287 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/01-2412 vs M39003/01-7287

M39003/01-2412 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-2412 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-2412 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39003/01-2412 would you like to use for your alert(s)?
  • Please alert me when M39003/01-2412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-2412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-2412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-2412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-2412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-2412 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: