There are no models available for this part yet.
Overview of M39003/01-2389H by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2389HLX-16#PBF | Analog Devices | 16-B, 2.5Msps SAR ADC w/ Pin-C | |
LTC2389HLX-18#PBF | Analog Devices | 18-B, 2.5Msps SAR ADC w/ Pin-C |
Price & Stock for M39003/01-2389H by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2389H-ND
|
DigiKey | CAP TANT 0.22UF 20% 75V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5462 | Buy Now |
CAD Models for M39003/01-2389H by Vishay Sprague
Part Data Attributes for M39003/01-2389H by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2389H
This table gives cross-reference parts and alternative options found for M39003/01-2389H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2389H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2869H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2389H vs M39003/01-2869H |
T110A224M075CT7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | M39003/01-2389H vs T110A224M075CT7293 |
T212A224M075PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2389H vs T212A224M075PS |
M39003/01-7248 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2389H vs M39003/01-7248 |
T110A224M075RS7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | M39003/01-2389H vs T110A224M075RS7293 |
T215A224M075SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2389H vs T215A224M075SS4251 |
T215A224M075DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2389H vs T215A224M075DS4252 |
T212A224M075GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2389H vs T212A224M075GS7293 |
T110A224M075ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | M39003/01-2389H vs T110A224M075ATC-7442 |
T110A224M075ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | M39003/01-2389H vs T110A224M075ATC-7200 |