Part Details for M39003/01-2373 by Vishay Sprague
Overview of M39003/01-2373 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12373RVFQ33V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray | |
D12373VFQ33WV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12373VFQ33V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), LQFP, /Tray |
Price & Stock for M39003/01-2373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2373-ND
|
DigiKey | CAP TANT 8.2UF 10% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7195 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 8.2uf, 50V, 10±% | 12 |
|
$13.3765 | Buy Now |
Part Details for M39003/01-2373
M39003/01-2373 CAD Models
M39003/01-2373 Part Data Attributes
|
M39003/01-2373
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2373
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2373
This table gives cross-reference parts and alternative options found for M39003/01-2373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C825K050RT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | M39003/01-2373 vs T110C825K050RT |
CSR132853 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, | Cornell Dubilier Electronics Inc | M39003/01-2373 vs CSR132853 |
M39003/093072B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2373 vs M39003/093072B |
T110C825K050CS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | M39003/01-2373 vs T110C825K050CS7200 |
M39003/09-4072 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2373 vs M39003/09-4072 |
M39003/012613B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2373 vs M39003/012613B |
M39003/01-6222H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2373 vs M39003/01-6222H |
T210C825K050PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2373 vs T210C825K050PS |
T212C825K050BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2373 vs T212C825K050BS |
T215C825K050MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2373 vs T215C825K050MS4250 |