M39003/01-2338TR
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED

Overview of M39003/01-2338TR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39003/01-2338TR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/01-2338TR by KEMET Corporation

M39003/01-2338TR
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0003 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR, 12 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39003
Ripple Current
59 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/01-2338TR
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for M39003/01-2338TR

This table gives cross-reference parts and alternative options found for M39003/01-2338TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2338TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR13G104KB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2338TR vs CSR13G104KB
150D104X9050A2 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-2338TR vs 150D104X9050A2
T212A104K050MTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation M39003/01-2338TR vs T212A104K050MTC
CSR13G104KD8164 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-2338TR vs CSR13G104KD8164
CSR13G104KM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2338TR vs CSR13G104KM
CSR13G104KR2818 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/01-2338TR vs CSR13G104KR2818
T212A104K050DSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2338TR vs T212A104K050DSC
T212A104K050CSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2338TR vs T212A104K050CSC
T110A104K050ASC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/01-2338TR vs T110A104K050ASC
150D104X9050A2B CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/01-2338TR vs 150D104X9050A2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/01-2338TR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/01-2338TR by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/01-2338TR would you like to use for your alert(s)?
  • Please alert me when M39003/01-2338TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/01-2338TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/01-2338TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/01-2338TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/01-2338TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/01-2338TR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: