Part Details for M39003/01-2300A by Vishay Sprague
Overview of M39003/01-2300A by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9230-0AVZ2 | Renesas Electronics Corporation | Nanopower Buck Regulator for Low Power Connected Devices | |
9582300A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, male. | |
9582300A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 1 up. |
Part Details for M39003/01-2300A
M39003/01-2300A CAD Models
M39003/01-2300A Part Data Attributes
|
M39003/01-2300A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2300A
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2300A
This table gives cross-reference parts and alternative options found for M39003/01-2300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2540 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2300A vs M39003/01-2540 |
M39003/09-0349H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2300A vs M39003/09-0349H |
M39003/09-0349 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2300A vs M39003/09-0349 |
T110D826K020CT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | M39003/01-2300A vs T110D826K020CT7200 |
T262D826K020GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2300A vs T262D826K020GS7200 |
M39003/09-2049H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2300A vs M39003/09-2049H |
T215D826K020DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2300A vs T215D826K020DS4251 |
T110D826K020SS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | M39003/01-2300A vs T110D826K020SS7200 |
M39003/01-6101A/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, | Vishay Intertechnologies | M39003/01-2300A vs M39003/01-6101A/WR |
T262D826K020DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2300A vs T262D826K020DS |