Part Details for M39003/01-2283 by Vishay Intertechnologies
Overview of M39003/01-2283 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2283/HSD
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-2283/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2525 / $5.4023 | Buy Now |
DISTI #
M39003/01-2283
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) - Bulk (Alt: M39003/01-2283) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0095 / $5.0935 | Buy Now |
DISTI #
M39003/01-2283
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1381 In Stock |
|
$4.9500 / $8.7400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 155 |
|
$2.5000 / $3.8500 | Buy Now |
|
Sense Electronic Company Limited | DIP | 500 |
|
RFQ |
Part Details for M39003/01-2283
M39003/01-2283 CAD Models
M39003/01-2283 Part Data Attributes
|
M39003/01-2283
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2283
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2283
This table gives cross-reference parts and alternative options found for M39003/01-2283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A225K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2283 vs T212A225K020DS7442 |
M39003/01-8073E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2283 vs M39003/01-8073E |
M39003/01-2523 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2283 vs M39003/01-2523 |
T212A225K020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2283 vs T212A225K020MS7442 |
CSR138073 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF | Cornell Dubilier Electronics Inc | M39003/01-2283 vs CSR138073 |
M39003/01-2523 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2283 vs M39003/01-2523 |
T110A225K020ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF | KEMET Corporation | M39003/01-2283 vs T110A225K020ASC-7200 |
CSR132763 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF | Cornell Dubilier Electronics Inc | M39003/01-2283 vs CSR132763 |
CSR132283 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF | Cornell Dubilier Electronics Inc | M39003/01-2283 vs CSR132283 |
M39003/01-8073H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2283 vs M39003/01-8073H |