Part Details for M39003/01-2275 by KEMET Corporation
Overview of M39003/01-2275 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2275R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 6.6A 32Mohm Sop8 | |
72275L10TFG | Renesas Electronics Corporation | 32K x 18 SuperSync FIFO, 5.0V | |
72275L20PF | Renesas Electronics Corporation | 32K x 18 SuperSync FIFO, 5.0V |
Price & Stock for M39003/01-2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2275
|
Avnet Americas | Cap Tant Solid 68uF 15V 20% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/01-2275) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 14 |
|
$10.0056 / $10.6003 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 247 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,68UF,15VDC,20-% TOL,20+% TOL | 197 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,68UF,15VDC,20-% TOL,20+% TOL | 197 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,68UF,15VDC,20-% TOL,20+% TOL | 163 |
|
$2.1450 / $4.9500 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,68UF,15VDC,20-% TOL,20+% TOL | 7 |
|
$5.5361 / $7.5492 | Buy Now |
Part Details for M39003/01-2275
M39003/01-2275 CAD Models
M39003/01-2275 Part Data Attributes
|
M39003/01-2275
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2275
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2275
This table gives cross-reference parts and alternative options found for M39003/01-2275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-6059/TR | Vishay Intertechnologies | $21.4983 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, | M39003/01-2275 vs M39003/01-6059/TR |
M39003/01-2755 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2275 vs M39003/01-2755 |
M39003/01-6059 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2275 vs M39003/01-6059 |
M39003/012755B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2275 vs M39003/012755B |
M39003/012995 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | M39003/01-2275 vs M39003/012995 |
T215C686M015GS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2275 vs T215C686M015GS4252 |
T110C686M015AT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, | M39003/01-2275 vs T110C686M015AT7442 |
M39003/01-2755 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2275 vs M39003/01-2755 |
M39003/014059B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2275 vs M39003/014059B |
T262C686M015PS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | M39003/01-2275 vs T262C686M015PS |