Part Details for M39003/01-2259 by Vishay Intertechnologies
Overview of M39003/01-2259 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2259IUJ-14#TRPBF | Analog Devices | 14-B, 80Msps Ultra-L Pwr 1.8V | |
LTC2259CUJ-12#PBF | Analog Devices | 12-B, 80Msps Ultralow Pwr 1.8V | |
LTC2259IUJ-16#PBF | Analog Devices | 16-B, 80Msps Ultralow Pwr 1.8V |
Price & Stock for M39003/01-2259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2259
|
Avnet Americas | 176D396X9010B2BMZ - Bulk (Alt: M39003/01-2259) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 26 |
|
$5.1165 / $6.3293 | Buy Now |
DISTI #
M39003/01-2259/HSD
|
Avnet Americas | 176D396X9010B2BMZ - Custom Tape W/Leader (Alt: M39003/01-2259/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.7824 / $5.2920 | Buy Now |
DISTI #
M39003/01-2259
|
TTI | Tantalum Capacitors - Solid Leaded 39UF 10V 10% B M-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 396 In Stock |
|
$5.4900 / $6.3700 | Buy Now |
Part Details for M39003/01-2259
M39003/01-2259 CAD Models
M39003/01-2259 Part Data Attributes
|
M39003/01-2259
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2259
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2259
This table gives cross-reference parts and alternative options found for M39003/01-2259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B396K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2259 vs T215B396K010GS4252 |
M39003/01-2979/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | Vishay Intertechnologies | M39003/01-2259 vs M39003/01-2979/TR |
T110B396K010BS | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2259 vs T110B396K010BS |
M39003/012499B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2259 vs M39003/012499B |
T212B396K010MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2259 vs T212B396K010MS4252 |
M39003/016032H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2259 vs M39003/016032H |
T110B396K010ST | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2259 vs T110B396K010ST |
T212B396K010PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2259 vs T212B396K010PS4252 |
T110B396K010MS7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2259 vs T110B396K010MS7200 |
T110B396K010DT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-2259 vs T110B396K010DT7442 |