Part Details for M39003/01-2252 by Cornell Dubilier Electronics Inc
Overview of M39003/01-2252 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Part Details for M39003/01-2252
M39003/01-2252 CAD Models
M39003/01-2252 Part Data Attributes
|
M39003/01-2252
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2252
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Manufacturer Series | M39003/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2252
This table gives cross-reference parts and alternative options found for M39003/01-2252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D337M006DS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2252 vs T110D337M006DS7442 |
T110D337M006ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2252 vs T110D337M006ASC-7443 |
T110D337M006SS7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2252 vs T110D337M006SS7200 |
T110D337M006ST7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | KEMET Corporation | M39003/01-2252 vs T110D337M006ST7293 |
T215D337M006PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2252 vs T215D337M006PS7293 |
T262D337M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2252 vs T262D337M006MS4251 |
M39003/09-2010 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2252 vs M39003/09-2010 |
M39003/01-8020H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2252 vs M39003/01-8020H |
M39003/016020B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2252 vs M39003/016020B |
M39003/09-3010/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | M39003/01-2252 vs M39003/09-3010/TR |