Part Details for M38D59GF-XXXFP#U0 by Renesas Electronics Corporation
Overview of M38D59GF-XXXFP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38D59GF-XXXFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 32-60KB Flash, 1.5-2KB RAM (Non Promotion), QFP, /Tray | |
M38D59GFFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 32-60KB Flash, 1.5-2KB RAM (Non Promotion) | |
M38D59GF-XXXHP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 32-60KB Flash, 1.5-2KB RAM (Non Promotion), LQFP, /Tray/Embossed tape |
Part Details for M38D59GF-XXXFP#U0
M38D59GF-XXXFP#U0 CAD Models
M38D59GF-XXXFP#U0 Part Data Attributes
|
M38D59GF-XXXFP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M38D59GF-XXXFP#U0
Renesas Electronics Corporation
8-bit Microcontrollers with 32-60KB Flash, 1.5-2KB RAM (Non Promotion), QFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 80 | |
Manufacturer Package Code | PRQP0080GB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |