Part Details for M38859FFHP#U0 by Renesas Electronics Corporation
Overview of M38859FFHP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38859FFHP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 80 Pins, 8MHz Max Frequency (Non Promotion) |
Part Details for M38859FFHP#U0
M38859FFHP#U0 CAD Models
M38859FFHP#U0 Part Data Attributes
|
M38859FFHP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M38859FFHP#U0
Renesas Electronics Corporation
8-bit Microcontrollers with 80 Pins, 8MHz Max Frequency (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |