Part Details for M3865BK002 by Alpha Wire
Overview of M3865BK002 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3865BK002
M3865BK002 CAD Models
M3865BK002 Part Data Attributes
|
M3865BK002
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
M3865BK002
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.309 mm2 | |
Diameter | 9.27 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 152.4 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Resistance | 0.005 Ω | |
Shielding | NO | |
Stranding | 7X.0305 | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |