Logic
M38510R75705S2A
Texas Instruments
Description: AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of M38510R75705S2A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510R75705S2A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510R75705S2A by Texas Instruments

M38510R75705S2A
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
S-CQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. M38510R75705S2A
    Texas Instruments
    AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for M38510R75705S2A

This table gives cross-reference parts and alternative options found for M38510R75705S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75705S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/75705B2X AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75705S2A vs M38510/75705B2X
74AC244LCX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75705S2A vs 74AC244LCX
SNJ54AC244FK Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments M38510R75705S2A vs SNJ54AC244FK
74AC244LC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75705S2A vs 74AC244LC
74AC244LCTR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75705S2A vs 74AC244LCTR
54AC244LM AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75705S2A vs 54AC244LM
54AC244LMQB IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation M38510R75705S2A vs 54AC244LMQB
74AC244LCQR IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments M38510R75705S2A vs 74AC244LCQR
74AC244LCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75705S2A vs 74AC244LCQR
JM38510/75705S2A OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75705S2A vs JM38510/75705S2A
Part Number Description Manufacturer Compare
M38510/75705B2A Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v M38510R75705S2A vs M38510/75705B2A
74AC244LCQR IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments M38510R75705S2A vs 74AC244LCQR
54AC244LMQB IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation M38510R75705S2A vs 54AC244LMQB
74AC244LC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75705S2A vs 74AC244LC
SNJ54AC244FK Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments M38510R75705S2A vs SNJ54AC244FK
JM38510/75705S2A OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75705S2A vs JM38510/75705S2A
M38510/75705S2A IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation M38510R75705S2A vs M38510/75705S2A
54AC244LM AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75705S2A vs 54AC244LM
74AC244LCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75705S2A vs 74AC244LCQR
74AC244LCT Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75705S2A vs 74AC244LCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510R75705S2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510R75705S2A by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510R75705S2A would you like to use for your alert(s)?
  • Please alert me when M38510R75705S2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510R75705S2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510R75705S2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510R75705S2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510R75705S2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510R75705S2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: