Logic
M38510R75703BSA
Description: AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20

Overview of M38510R75703BSA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for M38510R75703BSA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510R75703BSA by Texas Instruments

M38510R75703BSA
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. M38510R75703BSA
    Texas Instruments
    AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20
    VS

Alternate Parts for M38510R75703BSA

This table gives cross-reference parts and alternative options found for M38510R75703BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75703BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8755001VXA AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics M38510R75703BSA vs 5962-8755001VXA
UT54ACS240-UQXR Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions M38510R75703BSA vs UT54ACS240-UQXR
5962H9656801QXC Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions M38510R75703BSA vs 5962H9656801QXC
5962H9656801QXX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 Cobham Power Products M38510R75703BSA vs 5962H9656801QXX
5962R9656801QXX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions M38510R75703BSA vs 5962R9656801QXX
54AC240FMQB Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510R75703BSA vs 54AC240FMQB
M38510R75703SSA AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 Texas Instruments M38510R75703BSA vs M38510R75703SSA
ACS240K/SAMPLE-02 AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 Intersil Corporation M38510R75703BSA vs ACS240K/SAMPLE-02
5962F9854001VXC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 Intersil Corporation M38510R75703BSA vs 5962F9854001VXC
5962-8755001SX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v M38510R75703BSA vs 5962-8755001SX
Part Number Description Manufacturer Compare
54ACQ240FMQB/NOPB AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510R75703BSA vs 54ACQ240FMQB/NOPB
SNJ54AC240W Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments M38510R75703BSA vs SNJ54AC240W
M38510R75703SSA AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 Texas Instruments M38510R75703BSA vs M38510R75703SSA
JM38510/75703BSA OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments M38510R75703BSA vs JM38510/75703BSA
ACS240K/SAMPLE-02 AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 Intersil Corporation M38510R75703BSA vs ACS240K/SAMPLE-02
5962F9854001VXC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 Intersil Corporation M38510R75703BSA vs 5962F9854001VXC
5962-8755001SA Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments M38510R75703BSA vs 5962-8755001SA
74AC240FCXR Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510R75703BSA vs 74AC240FCXR
5962R9656801VXA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions M38510R75703BSA vs 5962R9656801VXA
74AC240FCQR AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510R75703BSA vs 74AC240FCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510R75703BSA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510R75703BSA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510R75703BSA would you like to use for your alert(s)?
  • Please alert me when M38510R75703BSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510R75703BSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510R75703BSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510R75703BSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510R75703BSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510R75703BSA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: