Part Details for M38510R75503BRA by National Semiconductor Corporation
Overview of M38510R75503BRA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510R75503BRA
M38510R75503BRA CAD Models
M38510R75503BRA Part Data Attributes
|
M38510R75503BRA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510R75503BRA
National Semiconductor Corporation
IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for M38510R75503BRA
This table gives cross-reference parts and alternative options found for M38510R75503BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75503BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510R75503SRX | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | M38510R75503BRA vs M38510R75503SRX |
M38510/75503BRA | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | M38510R75503BRA vs M38510/75503BRA |
SN74AC245N | Texas Instruments | Check for Price | Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85 | M38510R75503BRA vs SN74AC245N |
CD74AC245EX | Harris Semiconductor | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | M38510R75503BRA vs CD74AC245EX |
M38510R75503SRA | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | M38510R75503BRA vs M38510R75503SRA |
54AC245DM | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | M38510R75503BRA vs 54AC245DM |
5962-8775801RA | Teledyne e2v | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | M38510R75503BRA vs 5962-8775801RA |
5962-8775801RA | Rochester Electronics LLC | Check for Price | Bus Transceiver, | M38510R75503BRA vs 5962-8775801RA |