M38510R75302B2A
Description: AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of M38510R75302B2A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

CAD Models for M38510R75302B2A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510R75302B2A by Texas Instruments

M38510R75302B2A
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
fmax-Min
95 MHz
Want to compare parts?
  1. M38510R75302B2A
    Texas Instruments
    AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for M38510R75302B2A

This table gives cross-reference parts and alternative options found for M38510R75302B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75302B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/75302B2A D Flip-Flop, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20, Teledyne e2v M38510R75302B2A vs M38510/75302B2A
M38510/75302S2X DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments M38510R75302B2A vs M38510/75302S2X
74AC74LCT D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75302B2A vs 74AC74LCT
74AC74LC D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75302B2A vs 74AC74LC
SN54AC74FK AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75302B2A vs SN54AC74FK
74AC74LCQR D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510R75302B2A vs 74AC74LCQR
M38510R75302B2A IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation M38510R75302B2A vs M38510R75302B2A
JM38510R75302S2 AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75302B2A vs JM38510R75302S2
JM38510R75302B2 AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75302B2A vs JM38510R75302B2
54AC74LMQBX AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75302B2A vs 54AC74LMQBX
Part Number Description Manufacturer Compare
54ABT273E/883 ABT SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75302B2A vs 54ABT273E/883
M38510/30101SDA J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, DFP-14 Signetics M38510R75302B2A vs M38510/30101SDA
SN74LS273L D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, MQCC20, Monolithic Memories (RETIRED) M38510R75302B2A vs SN74LS273L
RD74LVC74BFPEL LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 Renesas Electronics Corporation M38510R75302B2A vs RD74LVC74BFPEL
SN74S377L D Flip-Flop, 1-Func, 8-Bit, TTL, MQCC20, Monolithic Memories (RETIRED) M38510R75302B2A vs SN74S377L
SN54HC74FKR HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510R75302B2A vs SN54HC74FKR
DV74HC74AD D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors M38510R75302B2A vs DV74HC74AD
HD74AC107FPEL-E AC SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 Renesas Electronics Corporation M38510R75302B2A vs HD74AC107FPEL-E
M38510/30101BDX IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch NXP Semiconductors M38510R75302B2A vs M38510/30101BDX
M38510/30102SDX IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch NXP Semiconductors M38510R75302B2A vs M38510/30102SDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510R75302B2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510R75302B2A by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510R75302B2A would you like to use for your alert(s)?
  • Please alert me when M38510R75302B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510R75302B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510R75302B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510R75302B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510R75302B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510R75302B2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: