Part Details for M38510R05951SEA by Intersil Corporation
Overview of M38510R05951SEA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510R05951SEA
M38510R05951SEA CAD Models
M38510R05951SEA Part Data Attributes
|
M38510R05951SEA
Intersil Corporation
Buy Now
|
Compare Parts:
M38510R05951SEA
Intersil Corporation
4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 740 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for M38510R05951SEA
This table gives cross-reference parts and alternative options found for M38510R05951SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R05951SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14028BAL | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | M38510R05951SEA vs MC14028BAL |
MC14028BCPD | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | M38510R05951SEA vs MC14028BCPD |
M38510R05951BEA | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, 0.25 X 0.875 INCH, DIP-16 | Harris Semiconductor | M38510R05951SEA vs M38510R05951BEA |
MC14028BCPG | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | M38510R05951SEA vs MC14028BCPG |
MC14028BCP | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510R05951SEA vs MC14028BCP |
MC14028BALDS | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | M38510R05951SEA vs MC14028BALDS |
M38510R05951BEX | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, 0.25 X 0.875 INCH, DIP-16 | Harris Semiconductor | M38510R05951SEA vs M38510R05951BEX |