Part Details for M38510/75711BRX by QP Semiconductor
Overview of M38510/75711BRX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/75711BRX
M38510/75711BRX CAD Models
M38510/75711BRX Part Data Attributes:
|
M38510/75711BRX
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/75711BRX
QP Semiconductor
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/75711BRX
This table gives cross-reference parts and alternative options found for M38510/75711BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75711BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC541EX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | M38510/75711BRX vs CD74AC541EX |
10018509 | Transferred | M38510/75711BRX vs 10018509 | |
CD74AC541 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | M38510/75711BRX vs | |
6.80 | 2178096 | https://4donline.ihs.com/images/VipMasterIC/IC/RSEL/RSELS29681/RSELS29583-1.pdf?hkey=EF798316E3902B6ED9A73243A3159BB0 | M38510/75711BRX vs 6.80 |
Rochester Electronics LLC | M38510/75711BRA | 54AC541 | M38510/75711BRX vs Rochester Electronics LLC |