Part Details for M38510/75503BRA by National Semiconductor Corporation
Overview of M38510/75503BRA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/75503BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for M38510/75503BRA
M38510/75503BRA CAD Models
M38510/75503BRA Part Data Attributes
|
M38510/75503BRA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/75503BRA
National Semiconductor Corporation
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-20 | |
Reach Compliance Code | unknown | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/75503BRA
This table gives cross-reference parts and alternative options found for M38510/75503BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75503BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC245E | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | M38510/75503BRA vs CD74AC245E |
JM38510/75503SRA | OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRA vs JM38510/75503SRA |
CD74AC245EX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | M38510/75503BRA vs CD74AC245EX |
CD54AC245F3A | Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/75503BRA vs CD54AC245F3A |
54AC245DMQB | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | M38510/75503BRA vs 54AC245DMQB |
5962-8775801VRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/75503BRA vs 5962-8775801VRA |
M38510/75503SRA | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | M38510/75503BRA vs M38510/75503SRA |
M38510R75503BRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRA vs M38510R75503BRA |
SN74AC245NE4 | Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | M38510/75503BRA vs SN74AC245NE4 |
M38510/75503BRA | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | M38510/75503BRA vs M38510/75503BRA |