There are no models available for this part yet.
Overview of M38510/75202BCX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/75202BCX by Texas Instruments
Part Data Attributes for M38510/75202BCX by Texas Instruments
M38510/75202BCX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-GDIP-T14
|
Logic IC Type
|
XOR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
14 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/75202BCXTexas InstrumentsAC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for M38510/75202BCX
This table gives cross-reference parts and alternative options found for M38510/75202BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75202BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8955001CA | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | M38510/75202BCX vs 5962F8955001CA |
M38510R75202SCX | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75202BCX vs M38510R75202SCX |
CD54AC86F3A | IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | M38510/75202BCX vs CD54AC86F3A |
74AC86PCQR | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | M38510/75202BCX vs 74AC86PCQR |
SN54AC86J | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75202BCX vs SN54AC86J |
5962F8955001CX | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | M38510/75202BCX vs 5962F8955001CX |
SN74AC86NE4 | AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | M38510/75202BCX vs SN74AC86NE4 |
54AC86DM | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75202BCX vs 54AC86DM |
M38510R75202BCX | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75202BCX vs M38510R75202BCX |
5962-8955001CA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Motorola Semiconductor Products | M38510/75202BCX vs 5962-8955001CA |