Part Details for M38510/75003BCX by Rochester Electronics LLC
Overview of M38510/75003BCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/75003BCX
M38510/75003BCX CAD Models
M38510/75003BCX Part Data Attributes
|
M38510/75003BCX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/75003BCX
Rochester Electronics LLC
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/75003BCX
This table gives cross-reference parts and alternative options found for M38510/75003BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75003BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9652601VCA | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | M38510/75003BCX vs 5962R9652601VCA |
5962H9652601QCA | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Cobham PLC | M38510/75003BCX vs 5962H9652601QCA |
5962R9652601QCC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | M38510/75003BCX vs 5962R9652601QCC |
74AC20B | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | M38510/75003BCX vs 74AC20B |
74AC20PC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/75003BCX vs 74AC20PC |
MC74AC20NG | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | M38510/75003BCX vs MC74AC20NG |
5962-8761301CX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | M38510/75003BCX vs 5962-8761301CX |
74AC20PCQR | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | M38510/75003BCX vs 74AC20PCQR |
JM38510R75003SCA | AC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75003BCX vs JM38510R75003SCA |
M38510R75003BCX | AC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75003BCX vs M38510R75003BCX |