Part Details for M38510/75002BDA by Rochester Electronics LLC
Overview of M38510/75002BDA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/75002BDA
M38510/75002BDA CAD Models
M38510/75002BDA Part Data Attributes
|
M38510/75002BDA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/75002BDA
Rochester Electronics LLC
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/75002BDA
This table gives cross-reference parts and alternative options found for M38510/75002BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75002BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/75002BDX | Teledyne e2v | Check for Price | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | M38510/75002BDA vs M38510/75002BDX |
74AC10FCQR | Texas Instruments | Check for Price | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | M38510/75002BDA vs 74AC10FCQR |
5962-8761001VXX | STMicroelectronics | Check for Price | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | M38510/75002BDA vs 5962-8761001VXX |
54AC10FMQB | Teledyne e2v | Check for Price | NAND Gate, CMOS, CDFP14 | M38510/75002BDA vs 54AC10FMQB |
5962F8761001XC | STMicroelectronics | Check for Price | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | M38510/75002BDA vs 5962F8761001XC |
5962-8761001DX | Texas Instruments | Check for Price | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | M38510/75002BDA vs 5962-8761001DX |
74AC10FCX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | M38510/75002BDA vs 74AC10FCX |