There are no models available for this part yet.
Overview of M38510/66302SFX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for M38510/66302SFX by Texas Instruments
Part Data Attributes for M38510/66302SFX by Texas Instruments
M38510/66302SFX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-XDFP-F16
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
48 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
21 MHz
|
Want to compare parts?
-
M38510/66302SFXTexas InstrumentsHC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DFP16, 0.250 X 0.375 INCH, DFP-16VS
-
Alternate Parts for M38510/66302SFX
This table gives cross-reference parts and alternative options found for M38510/66302SFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/66302SFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8407501VXA | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | STMicroelectronics | M38510/66302SFX vs 5962-8407501VXA |
SN54HC161W | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | M38510/66302SFX vs SN54HC161W |
JM38510/66302BFA | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | M38510/66302SFX vs JM38510/66302BFA |
MM54HC161W | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/66302SFX vs MM54HC161W |
8409401FA | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/66302SFX vs 8409401FA |
HCS161KMSR | CMOS Synchronous Counter, CFP, /Tray | Renesas Electronics Corporation | M38510/66302SFX vs HCS161KMSR |
8409401FX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DFP16, 0.250 X 0.375 INCH, CERAMIC, FP-16 | Texas Instruments | M38510/66302SFX vs 8409401FX |
8407501FA | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | M38510/66302SFX vs 8407501FA |
8607601FA | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | M38510/66302SFX vs 8607601FA |
M38510/66302BFX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DFP16, 0.250 X 0.375 INCH, DFP-16 | Texas Instruments | M38510/66302SFX vs M38510/66302BFX |