Part Details for M38510/65803SFA by Texas Instruments
Overview of M38510/65803SFA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65803SFA
M38510/65803SFA CAD Models
M38510/65803SFA Part Data Attributes
|
M38510/65803SFA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65803SFA
Texas Instruments
HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XDFP-F16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/65803SFA
This table gives cross-reference parts and alternative options found for M38510/65803SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65803SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9580401VXC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 | Intersil Corporation | M38510/65803SFA vs 5962R9580401VXC |
SNJ54HC139W | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/65803SFA vs SNJ54HC139W |
SN54HC139W | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | M38510/65803SFA vs SN54HC139W |
M38510/65803BFX | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, | Raytheon Semiconductor | M38510/65803SFA vs M38510/65803BFX |
5962-8409201VFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/65803SFA vs 5962-8409201VFA |
5962-8409201VXC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | M38510/65803SFA vs 5962-8409201VXC |
M38510/65803SFX | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16 | Texas Instruments | M38510/65803SFA vs M38510/65803SFX |
MM54HC139W | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | M38510/65803SFA vs MM54HC139W |
8409201FA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/65803SFA vs 8409201FA |
5962-8409201VXA | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | M38510/65803SFA vs 5962-8409201VXA |