Logic
M38510/65803SFA
Texas Instruments
Description: HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16

Overview of M38510/65803SFA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510/65803SFA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/65803SFA by Texas Instruments

M38510/65803SFA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-XDFP-F16
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class S
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/65803SFA
    Texas Instruments
    HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, DFP16, 0.25 X 0.375 INCH, FP-16
    VS

Alternate Parts for M38510/65803SFA

This table gives cross-reference parts and alternative options found for M38510/65803SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65803SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9580401VXX Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDFP16 Renesas Electronics Corporation M38510/65803SFA vs 5962R9580401VXX
5962R9580401VXC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 Intersil Corporation M38510/65803SFA vs 5962R9580401VXC
5962-8409201VXA HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 STMicroelectronics M38510/65803SFA vs 5962-8409201VXA
5962-8409201VFA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments M38510/65803SFA vs 5962-8409201VFA
M38510/65803BFA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments M38510/65803SFA vs M38510/65803BFA
JM38510/65803BFA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments M38510/65803SFA vs JM38510/65803BFA
M54HC139K HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 STMicroelectronics M38510/65803SFA vs M54HC139K
SN54HC139W HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments M38510/65803SFA vs SN54HC139W
5962-8409201VXC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 STMicroelectronics M38510/65803SFA vs 5962-8409201VXC
HCS139KMSR HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation M38510/65803SFA vs HCS139KMSR
Part Number Description Manufacturer Compare
5962-8755301FX Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 Teledyne e2v M38510/65803SFA vs 5962-8755301FX
UT54ACS139-UQCH Decoder/Driver, CMOS, CDFP16, Cobham PLC M38510/65803SFA vs UT54ACS139-UQCH
JM38510R75803SF AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 Texas Instruments M38510/65803SFA vs JM38510R75803SF
74ACT139FCX Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation M38510/65803SFA vs 74ACT139FCX
54QHST139FS Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDFP16, Plessey Semiconductors Ltd M38510/65803SFA vs 54QHST139FS
74ACT139FCX ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/65803SFA vs 74ACT139FCX
HCS139KMSR HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation M38510/65803SFA vs HCS139KMSR
ACS139K/SAMPLE-02 AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation M38510/65803SFA vs ACS139K/SAMPLE-02
5962R9667304VXX Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDFP16 Harris Semiconductor M38510/65803SFA vs 5962R9667304VXX
SN54AHCT139WR AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/65803SFA vs SN54AHCT139WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/65803SFA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/65803SFA by Texas Instruments

  • Please alert me when M38510/65803SFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/65803SFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/65803SFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/65803SFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/65803SFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/65803SFA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: