Part Details for M38510/65760BSA by Texas Instruments
Overview of M38510/65760BSA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510/65760BSA
M38510/65760BSA CAD Models
M38510/65760BSA Part Data Attributes:
|
M38510/65760BSA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65760BSA
Texas Instruments
HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 1.2 INCH, DFP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-XDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/65760BSA
This table gives cross-reference parts and alternative options found for M38510/65760BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65760BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65760BSA | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | SRI International Sarnoff | M38510/65760BSA vs M38510/65760BSA |
SN54HCT540W | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/65760BSA vs SN54HCT540W |
M38510/65760BSX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | SRI International Sarnoff | M38510/65760BSA vs M38510/65760BSX |
M38510/32404BSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | M38510/65760BSA vs M38510/32404BSA |
M38510/65760BSX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | Unitrode Corp (RETIRED) | M38510/65760BSA vs M38510/65760BSX |
M38510/65760BSA | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 | Rochester Electronics LLC | M38510/65760BSA vs M38510/65760BSA |
8415501SA | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | M38510/65760BSA vs 8415501SA |
SN54HCT540WR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510/65760BSA vs SN54HCT540WR |
8415501SX | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Lansdale Semiconductor Inc | M38510/65760BSA vs 8415501SX |