Part Details for M38510/65755BRA by SRI International Sarnoff
Overview of M38510/65755BRA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/65755BRA
M38510/65755BRA CAD Models
M38510/65755BRA Part Data Attributes
|
M38510/65755BRA
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/65755BRA
SRI International Sarnoff
Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for M38510/65755BRA
This table gives cross-reference parts and alternative options found for M38510/65755BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65755BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8513001VRA | Texas Instruments | Check for Price | Space 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | M38510/65755BRA vs 5962-8513001VRA |
M74HCT244-1P | Mitsubishi Electric | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | M38510/65755BRA vs M74HCT244-1P |
CD74HCT244E | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,DIP,20PIN,PLASTIC | M38510/65755BRA vs CD74HCT244E |
8513001RX | Motorola Semiconductor Products | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | M38510/65755BRA vs 8513001RX |
M38510/65755BRX | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | M38510/65755BRA vs M38510/65755BRX |
M54HCT244D1 | STMicroelectronics | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | M38510/65755BRA vs M54HCT244D1 |
MC54HCT244AJD | Motorola Semiconductor Products | Check for Price | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | M38510/65755BRA vs MC54HCT244AJD |
5962-8513001RX | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | M38510/65755BRA vs 5962-8513001RX |
8513001RX | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | M38510/65755BRA vs 8513001RX |