Part Details for M38510/65705BRA by SRI International Sarnoff
Overview of M38510/65705BRA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/65705BRA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/65705BRA
M38510/65705BRA CAD Models
M38510/65705BRA Part Data Attributes
|
M38510/65705BRA
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/65705BRA
SRI International Sarnoff
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 245 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for M38510/65705BRA
This table gives cross-reference parts and alternative options found for M38510/65705BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65705BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65705BRA | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Motorola Mobility LLC | M38510/65705BRA vs M38510/65705BRA |
MM54HC244J | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | M38510/65705BRA vs MM54HC244J |
8409601RA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | M38510/65705BRA vs 8409601RA |
MC74HC244AND | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | M38510/65705BRA vs MC74HC244AND |
SN74HC244NE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | M38510/65705BRA vs SN74HC244NE4 |
MM54HC244J | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | M38510/65705BRA vs MM54HC244J |
CD74HC244EE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | M38510/65705BRA vs CD74HC244EE4 |
SN74HC244N-10 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | M38510/65705BRA vs SN74HC244N-10 |
M38510/65705BRX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Motorola Mobility LLC | M38510/65705BRA vs M38510/65705BRX |
MC54HC244AJ | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | M38510/65705BRA vs MC54HC244AJ |