There are no models available for this part yet.
Overview of M38510/65704B2X by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/65704B2X by Texas Instruments
Part Data Attributes for M38510/65704B2X by Texas Instruments
M38510/65704B2X
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Qualification Status
|
Not Qualified
|
Want to compare parts?
-
M38510/65704B2XTexas InstrumentsBUS DRIVER/TRANSCEIVERVS
-
Alternate Parts for M38510/65704B2X
This table gives cross-reference parts and alternative options found for M38510/65704B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65704B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC244FK | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/65704B2X vs SNJ54HC244FK |
SNJ54HC241FK | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/65704B2X vs SNJ54HC241FK |
JM38510/65705B2A | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/65704B2X vs JM38510/65705B2A |
SNJ54HC244FK-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/65704B2X vs SNJ54HC244FK-00 |
SN54HC244FK | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | M38510/65704B2X vs SN54HC244FK |
MM54HC241E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/65704B2X vs MM54HC241E |
SN54HC244FK | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | M38510/65704B2X vs SN54HC244FK |
SNJ54HC241FK-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/65704B2X vs SNJ54HC241FK-00 |
MM54HC244E | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | M38510/65704B2X vs MM54HC244E |
JM38510/65705B2A | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/65704B2X vs JM38510/65705B2A |