Part Details for M38510/65702BCA by Texas Instruments
Overview of M38510/65702BCA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/65702BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/65702BCA-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$21.6000 | Buy Now |
Part Details for M38510/65702BCA
M38510/65702BCA CAD Models
M38510/65702BCA Part Data Attributes
|
M38510/65702BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/65702BCA
Texas Instruments
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for M38510/65702BCA
This table gives cross-reference parts and alternative options found for M38510/65702BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65702BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT04N3 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC | M38510/65702BCA vs SN74HCT04N3 |
8409101CX | Intersil Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | M38510/65702BCA vs 8409101CX |
SN74HC14NP1 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,PLASTIC | M38510/65702BCA vs SN74HC14NP1 |
SNV54HCT04J | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | M38510/65702BCA vs SNV54HCT04J |
MC74HC04AND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | M38510/65702BCA vs MC74HC04AND |
MC54HCT04AJD | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | M38510/65702BCA vs MC54HCT04AJD |
MM54HC14J | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate | M38510/65702BCA vs MM54HC14J |
GD54HCT05 | Goldstar Electron Co Ltd | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | M38510/65702BCA vs GD54HCT05 |
MM74HC14N | Fairchild Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | M38510/65702BCA vs MM74HC14N |
M38510/65701BCA | SRI International Sarnoff | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | M38510/65702BCA vs M38510/65701BCA |