Logic
M38510/65352BDA
Texas Instruments
Description: Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CFP -55 to 125

Overview of M38510/65352BDA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/65352BDA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/65352BDA by Texas Instruments

M38510/65352BDA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.21 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.004 A
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
42 ns
Propagation Delay (tpd)
41 ns
Qualification Status
Qualified
Screening Level
MIL-M-38510
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.285 mm
fmax-Min
25 MHz
Want to compare parts?
  1. M38510/65352BDA
    Texas Instruments
    Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CFP -55 to 125
    VS

Alternate Parts for M38510/65352BDA

This table gives cross-reference parts and alternative options found for M38510/65352BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65352BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/65352BDA Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CFP -55 to 125 Texas Instruments M38510/65352BDA vs JM38510/65352BDA
M38510/65352SDX HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DFP14, 0.250 X 0.375 INCH, FP-14 Texas Instruments M38510/65352BDA vs M38510/65352SDX
Part Number Description Manufacturer Compare
MM74HCT74MTC D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation M38510/65352BDA vs MM74HCT74MTC
74AHCT74PW-Q100J 74AHC74-Q100; 74AHCT74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia M38510/65352BDA vs 74AHCT74PW-Q100J
HD74HCT74AFP D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, FP-14DA Hitachi Ltd M38510/65352BDA vs HD74HCT74AFP
JM38510/65352B2A Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 Texas Instruments M38510/65352BDA vs JM38510/65352B2A
74AHCT74D-Q100J 74AHC74-Q100; 74AHCT74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin Nexperia M38510/65352BDA vs 74AHCT74D-Q100J
74VHCT74MTCX D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation M38510/65352BDA vs 74VHCT74MTCX
74VHCT74MTCX D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 National Semiconductor Corporation M38510/65352BDA vs 74VHCT74MTCX
TC74VHCT74F(EL) IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch Toshiba America Electronic Components M38510/65352BDA vs TC74VHCT74F(EL)
M74HCT74TTR HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics M38510/65352BDA vs M74HCT74TTR
54VHCT74E/883 AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65352BDA vs 54VHCT74E/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/65352BDA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/65352BDA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/65352BDA would you like to use for your alert(s)?
  • Please alert me when M38510/65352BDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/65352BDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/65352BDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/65352BDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/65352BDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/65352BDA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: