There are no models available for this part yet.
Overview of M38510/65103SCX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/65103SCX by Texas Instruments
Part Data Attributes for M38510/65103SCX by Texas Instruments
M38510/65103SCX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-XDIP-T14
|
Logic IC Type
|
XNOR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
29 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class S
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/65103SCXTexas InstrumentsHC/UH SERIES, QUAD 2-INPUT XNOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14VS
-
Alternate Parts for M38510/65103SCX
This table gives cross-reference parts and alternative options found for M38510/65103SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65103SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC266J | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERDIP-14 | Texas Instruments | M38510/65103SCX vs MM54HC266J |
SN54HC266J | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | M38510/65103SCX vs SN54HC266J |
M38510/65103BCX | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | M38510/65103SCX vs M38510/65103BCX |
M38510/65103BCA | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | M38510/65103SCX vs M38510/65103BCA |
SN74HC266N-10 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 | Texas Instruments | M38510/65103SCX vs SN74HC266N-10 |
MM74HC266J | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | M38510/65103SCX vs MM74HC266J |
MM74HC266N | IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | M38510/65103SCX vs MM74HC266N |
GD54HC266 | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | M38510/65103SCX vs GD54HC266 |
MM74HC266AN | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/65103SCX vs MM74HC266AN |
M74HC266B1R | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | M38510/65103SCX vs M74HC266B1R |