Part Details for M38510/65102BCX by Texas Instruments
Overview of M38510/65102BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/65102BCX
M38510/65102BCX CAD Models
M38510/65102BCX Part Data Attributes
|
M38510/65102BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65102BCX
Texas Instruments
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for M38510/65102BCX
This table gives cross-reference parts and alternative options found for M38510/65102BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65102BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC27D1 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | M38510/65102BCX vs M54HC27D1 |
74HC27N | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | M38510/65102BCX vs 74HC27N |
5962R9578001VCC | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | M38510/65102BCX vs 5962R9578001VCC |
JM38510/65102BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | M38510/65102BCX vs JM38510/65102BCA |
MC54HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/65102BCX vs MC54HC27J |
M38510/65102SCX | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | M38510/65102BCX vs M38510/65102SCX |
HCS27DMSH | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/65102BCX vs HCS27DMSH |
MC74HC27AN | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/65102BCX vs MC74HC27AN |
8404201CA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | M38510/65102BCX vs 8404201CA |
CD74HC27EX | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | M38510/65102BCX vs CD74HC27EX |