Programmable Logic
M38510/50803B3A
Description: OT PLD, 20ns, PAL-Type, CMOS, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28

Overview of M38510/50803B3A by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/50803B3A by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/50803B3A by Cypress Semiconductor

M38510/50803B3A
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
31.2 MHz
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e0
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
COMBINATORIAL
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
OT PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. M38510/50803B3A
    Cypress Semiconductor
    OT PLD, 20ns, PAL-Type, CMOS, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28
    VS

Alternate Parts for M38510/50803B3A

This table gives cross-reference parts and alternative options found for M38510/50803B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50803B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-88724043C UV PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs 5962-88724043C
5962-88724043X UV PLD, 20ns, CMOS, CQCC28, Teledyne e2v M38510/50803B3A vs 5962-88724043X
5962-87539043X UV PLD, 20ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor M38510/50803B3A vs 5962-87539043X
5962-88670043X OT PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor M38510/50803B3A vs 5962-88670043X
5962-89755043A OT PLD, 20ns, PAL-Type, CMOS, CQCC28 Micross Components M38510/50803B3A vs 5962-89755043A
AT22V10L-20LC UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs AT22V10L-20LC
5962-88670043X OT PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs 5962-88670043X
5962-89755043A OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs 5962-89755043A
AT22V10-20LI UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs AT22V10-20LI
M38510/50703B3A UV PLD, 20ns, PAL-Type, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 Teledyne e2v M38510/50803B3A vs M38510/50703B3A
Part Number Description Manufacturer Compare
AT22V10-20NI OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs AT22V10-20NI
5962-87539043X UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs 5962-87539043X
AT22V10L-20NI OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs AT22V10L-20NI
8412901LA OT PLD, 30ns, TTL, CDIP24, CERAMIC, DIP-24 Monolithic Memories (RETIRED) M38510/50803B3A vs 8412901LA
5962-89755043A OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs 5962-89755043A
5962-88670043X OT PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation M38510/50803B3A vs 5962-88670043X
5962-8767101LX OT PLD, 25ns, TTL, CDIP24, Monolithic Memories (RETIRED) M38510/50803B3A vs 5962-8767101LX
M38510/50407BRA OT PLD, Bipolar, CDIP20, DIP-20 AMD M38510/50803B3A vs M38510/50407BRA
5962-87539043A UV PLD, 20ns, CMOS, WINDOWED, CERAMIC, LCC-28 Defense Logistics Agency M38510/50803B3A vs 5962-87539043A
5962-8767101LA High-Performance Impact PAL Circuits 24-CDIP -55 to 125 Texas Instruments M38510/50803B3A vs 5962-8767101LA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/50803B3A by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/50803B3A by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of M38510/50803B3A would you like to use for your alert(s)?
  • Please alert me when M38510/50803B3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/50803B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/50803B3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/50803B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/50803B3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/50803B3A by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: