Part Details for M38510/37401B2A by Texas Instruments
Overview of M38510/37401B2A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/37401B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/37401B2A-ND
|
DigiKey | IC GATE AND 4CH 2-INP 20LCCC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/37401B2A
M38510/37401B2A CAD Models
M38510/37401B2A Part Data Attributes
|
M38510/37401B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/37401B2A
Texas Instruments
Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for M38510/37401B2A
This table gives cross-reference parts and alternative options found for M38510/37401B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37401B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/37401B2A vs DM74ALS02N |
5962-8686501CA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | M38510/37401B2A vs 5962-8686501CA |
SN74ALS08N3 | Quadruple 2-Input Positive-AND Gates 14-PDIP 0 to 70 | Texas Instruments | M38510/37401B2A vs SN74ALS08N3 |
74ALS10AD | IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | M38510/37401B2A vs 74ALS10AD |
SN54ALS08J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | M38510/37401B2A vs SN54ALS08J |
SN54ALS09FH-00 | ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20 | Texas Instruments | M38510/37401B2A vs SN54ALS09FH-00 |
74ALS08N | IC ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510/37401B2A vs 74ALS08N |
SN74ALS10ADRE4 | Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 | Texas Instruments | M38510/37401B2A vs SN74ALS10ADRE4 |
SN54ALS02AJ | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | M38510/37401B2A vs SN54ALS02AJ |
5962-8684201DA | AND Gate, ALS Series, 4-Func, 2-Input, TTL, CDFP14, | Signetics | M38510/37401B2A vs 5962-8684201DA |