Part Details for M38510/37302SCX by Texas Instruments
Overview of M38510/37302SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/37302SCX
M38510/37302SCX CAD Models
M38510/37302SCX Part Data Attributes
|
M38510/37302SCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/37302SCX
Texas Instruments
ALS SERIES, TRIPLE 3-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/37302SCX
This table gives cross-reference parts and alternative options found for M38510/37302SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37302SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS27ANE4 | Texas Instruments | Check for Price | Triple 3-Input Positive NOR Gates 14-PDIP 0 to 70 | M38510/37302SCX vs SN74ALS27ANE4 |
M38510/37302BCX | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | M38510/37302SCX vs M38510/37302BCX |
SN74ALS27AN | Texas Instruments | $0.5959 | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | M38510/37302SCX vs SN74ALS27AN |
SN54ALS27J-00 | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | M38510/37302SCX vs SN54ALS27J-00 |
DM54ALS27J | Texas Instruments | Check for Price | IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | M38510/37302SCX vs DM54ALS27J |
SN54ALS27J | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,ALS-TTL,DIP,14PIN,CERAMIC | M38510/37302SCX vs SN54ALS27J |
DM54ALS27J | National Semiconductor Corporation | Check for Price | IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | M38510/37302SCX vs DM54ALS27J |