Part Details for M38510/34701B2X by Teledyne e2v
Overview of M38510/34701B2X by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34701B2X
M38510/34701B2X CAD Models
M38510/34701B2X Part Data Attributes
|
M38510/34701B2X
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/34701B2X
Teledyne e2v
Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/34701B2X
This table gives cross-reference parts and alternative options found for M38510/34701B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34701B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F521LCQR | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/34701B2X vs 74F521LCQR |
54F521M/B2AJC | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/34701B2X vs 54F521M/B2AJC |
JM38510/34701B2A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125 | Texas Instruments | M38510/34701B2X vs JM38510/34701B2A |
54F521L1MQB | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/34701B2X vs 54F521L1MQB |
M38510/34701B2A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125 | Texas Instruments | M38510/34701B2X vs M38510/34701B2A |
54F521LMQB | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | M38510/34701B2X vs 54F521LMQB |
SN54F521FK | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | M38510/34701B2X vs SN54F521FK |
54F521/B2A | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, Arithmetic Circuit | NXP Semiconductors | M38510/34701B2X vs 54F521/B2A |
74F521L1CQR | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/34701B2X vs 74F521L1CQR |
54F521LM | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, LCC-20, Arithmetic Circuit | National Semiconductor Corporation | M38510/34701B2X vs 54F521LM |