Part Details for M38510/34201SEA by Texas Instruments
Overview of M38510/34201SEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34201SEA
M38510/34201SEA CAD Models
M38510/34201SEA Part Data Attributes
|
M38510/34201SEA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/34201SEA
Texas Instruments
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/34201SEA
This table gives cross-reference parts and alternative options found for M38510/34201SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34201SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74F283JS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, TTL, CDIP16, | M38510/34201SEA vs MC74F283JS |
SN54F283J-00 | Texas Instruments | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | M38510/34201SEA vs SN54F283J-00 |
MC74F283ND | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 | M38510/34201SEA vs MC74F283ND |
MC54F283JS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, TTL, CDIP16, | M38510/34201SEA vs MC54F283JS |
MC74F283NS | Rochester Electronics LLC | Check for Price | Adder/Subtractor, | M38510/34201SEA vs MC74F283NS |
JM38510/34201BEA | Texas Instruments | Check for Price | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 | M38510/34201SEA vs JM38510/34201BEA |
MC74F283NS | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, TTL, PDIP16, | M38510/34201SEA vs MC74F283NS |
SN74F283N | Texas Instruments | Check for Price | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | M38510/34201SEA vs SN74F283N |
54F283/BEAJC | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16 | M38510/34201SEA vs 54F283/BEAJC |
M38510/34201BEX | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | M38510/34201SEA vs M38510/34201BEX |