Part Details for M38510/34101BDX by NXP Semiconductors
Overview of M38510/34101BDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34101BDX
M38510/34101BDX CAD Models
M38510/34101BDX Part Data Attributes
|
M38510/34101BDX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/34101BDX
NXP Semiconductors
IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | POSITIVE EDGE | |
Width | 6.285 mm | |
fmax-Min | 80 MHz |
Alternate Parts for M38510/34101BDX
This table gives cross-reference parts and alternative options found for M38510/34101BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34101BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9759201QDX | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/34101BDX vs 5962-9759201QDX |
M38510/34101BBA | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, 0.280 X 0.200 INCH, 0.070 INCH HEIGHT, FP-14 | QP Semiconductor | M38510/34101BDX vs M38510/34101BBA |
M38510/34101BBX | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, 0.280 X 0.200 INCH, 0.070 INCH HEIGHT, FP-14 | QP Semiconductor | M38510/34101BDX vs M38510/34101BBX |
SNJ54F74W | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CFP -55 to 125 | Texas Instruments | M38510/34101BDX vs SNJ54F74W |
M38510/34101BAA | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, 0.280 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14 | Rochester Electronics LLC | M38510/34101BDX vs M38510/34101BAA |
M38510/34101BBX | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, 0.280 X 0.200 INCH, 0.070 INCH HEIGHT, FP-14 | Teledyne e2v | M38510/34101BDX vs M38510/34101BBX |
M38510/34101SDX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP14, CERAMIC, DFP-14 | Signetics | M38510/34101BDX vs M38510/34101SDX |
54F74FMQB | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP14 | National Semiconductor Corporation | M38510/34101BDX vs 54F74FMQB |
M38510/34101BBA | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, 0.280 X 0.200 INCH, 0.070 INCH HEIGHT, FP-14 | Teledyne e2v | M38510/34101BDX vs M38510/34101BBA |
M38510/34101BDX | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP14, | Motorola Semiconductor Products | M38510/34101BDX vs M38510/34101BDX |