There are no models available for this part yet.
Overview of M38510/34101BDA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/34101BDA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JD54F74BDA
|
Avnet Americas | FLIP-FLOP, D-TYPE, DUAL - Rail/Tube (Alt: JD54F74BDA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | FLIP-FLOP, D-TYPE, DUAL Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M38510/34101BDA by Teledyne e2v
Part Data Attributes for M38510/34101BDA by Teledyne e2v
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Length
|
9.21 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
80000000 Hz
|
Max I(ol)
|
0.02 A
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
16 mA
|
Propagation Delay (tpd)
|
10.5 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.285 mm
|
fmax-Min
|
80 MHz
|
Alternate Parts for M38510/34101BDA
This table gives cross-reference parts and alternative options found for M38510/34101BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34101BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34101BDA | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP14, | QP Semiconductor | M38510/34101BDA vs M38510/34101BDA |
M38510/34101BDX | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP14, | Teledyne e2v | M38510/34101BDA vs M38510/34101BDX |
54F74FM | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERPACK-14, FF/Latch | National Semiconductor Corporation | M38510/34101BDA vs 54F74FM |
54F74/BDA | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, FF/Latch | NXP Semiconductors | M38510/34101BDA vs 54F74/BDA |
54F74FMQB | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP14 | National Semiconductor Corporation | M38510/34101BDA vs 54F74FMQB |
54F74FMQB | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERPACK-14 | Texas Instruments | M38510/34101BDA vs 54F74FMQB |
54F74FM | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERPACK-14 | Texas Instruments | M38510/34101BDA vs 54F74FM |
5962-9759201QDX | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/34101BDA vs 5962-9759201QDX |
5962-9759201QDA | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CFP -55 to 125 | Texas Instruments | M38510/34101BDA vs 5962-9759201QDA |
N54F74/BDA | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14, FF/Latch | NXP Semiconductors | M38510/34101BDA vs N54F74/BDA |