M38510/34101B2A
Description: IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, FF/Latch

Overview of M38510/34101B2A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/34101B2A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/34101B2A by NXP Semiconductors

M38510/34101B2A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Trigger Type
POSITIVE EDGE
Width
8.89 mm
fmax-Min
80 MHz
Want to compare parts?
  1. M38510/34101B2A
    NXP Semiconductors
    IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, FF/Latch
    VS

Alternate Parts for M38510/34101B2A

This table gives cross-reference parts and alternative options found for M38510/34101B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34101B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54F74FK-00 F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments M38510/34101B2A vs SN54F74FK-00
M38510/34101B2X F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments M38510/34101B2A vs M38510/34101B2X
54F74L1M D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510/34101B2A vs 54F74L1M
SNJ54F74FK-00 F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments M38510/34101B2A vs SNJ54F74FK-00
SNJ54F74FKR F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/34101B2A vs SNJ54F74FKR
54F74/B2AJC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/34101B2A vs 54F74/B2AJC
54F74/B2AJC D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/34101B2A vs 54F74/B2AJC
M38510/34101B2X IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, FF/Latch NXP Semiconductors M38510/34101B2A vs M38510/34101B2X
M38510/34101B2X D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, Motorola Semiconductor Products M38510/34101B2A vs M38510/34101B2X
M38510/34101B2A D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, QP Semiconductor M38510/34101B2A vs M38510/34101B2A
Part Number Description Manufacturer Compare
SNJ54ALS74FH-00 ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments M38510/34101B2A vs SNJ54ALS74FH-00
MC74AC74N AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M38510/34101B2A vs MC74AC74N
8401101DA D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CQCC20 National Semiconductor Corporation M38510/34101B2A vs 8401101DA
SNJ54F74FK-00 F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments M38510/34101B2A vs SNJ54F74FK-00
SN54ALS74J-00 ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments M38510/34101B2A vs SN54ALS74J-00
8401101DX D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP14, Signetics M38510/34101B2A vs 8401101DX
T74LS74AM1 LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, MICRO, SO-14 STMicroelectronics M38510/34101B2A vs T74LS74AM1
JM38510/37101BCA Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125 Texas Instruments M38510/34101B2A vs JM38510/37101BCA
SNJ54ALS74AW Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CFP -55 to 125 Texas Instruments M38510/34101B2A vs SNJ54ALS74AW
SNJ54ALS74AFK Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 20-LCCC -55 to 125 Texas Instruments M38510/34101B2A vs SNJ54ALS74AFK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/34101B2A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/34101B2A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of M38510/34101B2A would you like to use for your alert(s)?
  • Please alert me when M38510/34101B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/34101B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/34101B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/34101B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/34101B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/34101B2A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: