Part Details for M38510/34001BDA by QP Semiconductor
Overview of M38510/34001BDA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34001BDA
M38510/34001BDA CAD Models
M38510/34001BDA Part Data Attributes
|
M38510/34001BDA
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/34001BDA
QP Semiconductor
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/34001BDA
This table gives cross-reference parts and alternative options found for M38510/34001BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34001BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34001BDA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/34001BDA vs M38510/34001BDA |
M38510/34001SDA | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/34001BDA vs M38510/34001SDA |
M38510/34001SDX | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/34001BDA vs M38510/34001SDX |
M38510/34001BDX | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | M38510/34001BDA vs M38510/34001BDX |
M38510/34001BDA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | M38510/34001BDA vs M38510/34001BDA |
M38510/34001BDX | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/34001BDA vs M38510/34001BDX |
M38510/34001SDA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/34001BDA vs M38510/34001SDA |
M38510/34001BDA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | M38510/34001BDA vs M38510/34001BDA |
M38510/34001BDX | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | M38510/34001BDA vs M38510/34001BDX |
54F08/BDA | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate | NXP Semiconductors | M38510/34001BDA vs 54F08/BDA |