Part Details for M38510/33701B2X by NXP Semiconductors
Overview of M38510/33701B2X by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/33701B2X
M38510/33701B2X CAD Models
M38510/33701B2X Part Data Attributes
|
M38510/33701B2X
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/33701B2X
NXP Semiconductors
IC F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/33701B2X
This table gives cross-reference parts and alternative options found for M38510/33701B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33701B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N54F138/B2A | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LLCC-20, Decoder/Driver | NXP Semiconductors | M38510/33701B2X vs N54F138/B2A |
M38510/33701B2A | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | M38510/33701B2X vs M38510/33701B2A |
JM38510/33701B2A | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20 | Motorola Semiconductor Products | M38510/33701B2X vs JM38510/33701B2A |
M38510/33701B2X | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/33701B2X vs M38510/33701B2X |
M38510/33701B2A | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver | NXP Semiconductors | M38510/33701B2X vs M38510/33701B2A |
5962-9758201Q2X | Decoder/Driver, | Teledyne e2v | M38510/33701B2X vs 5962-9758201Q2X |
M38510/33701B2A | F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/33701B2X vs M38510/33701B2A |
54F138/B2A | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20 | YAGEO Corporation | M38510/33701B2X vs 54F138/B2A |
54F138LM | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33701B2X vs 54F138LM |
54F138/B2A | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, Decoder/Driver | NXP Semiconductors | M38510/33701B2X vs 54F138/B2A |